Part Details for MER1S0512SC by Murata Manufacturing Co Ltd
Overview of MER1S0512SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER1S0512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MER1S0512SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S0512SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.5467 | Buy Now |
|
Quest Components | 19 |
|
$27.3240 / $30.3600 | Buy Now | |
DISTI #
MER1S0512SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP (Alt: MER1S0512SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MER1S0512SC
MER1S0512SC CAD Models
MER1S0512SC Part Data Attributes
|
MER1S0512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MER1S0512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 5.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.15 mm |
Alternate Parts for MER1S0512SC
This table gives cross-reference parts and alternative options found for MER1S0512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MER1S0512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1011/H | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | MER1S0512SC vs HPR1011/H |
5S15.065SIP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | Calex Mfg Co Inc | MER1S0512SC vs 5S15.065SIP |
HPR1012 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | Murata Power Solutions | MER1S0512SC vs HPR1012 |
HPR418C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S0512SC vs HPR418C |
B4812HD1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14/5 | Sensitron Semiconductors | MER1S0512SC vs B4812HD1U |
B2412GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | MER1S0512SC vs B2412GS1U |
HPR101/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-6/5 | C&D Technologies Inc | MER1S0512SC vs HPR101/H |
B0512HS1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | MER1S0512SC vs B0512HS1U |
B2412HS1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | MER1S0512SC vs B2412HS1U-G |
HPR101WC | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, ROHS COMPLIANT, SMD-14 | Murata Power Solutions | MER1S0512SC vs HPR101WC |