-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4629
|
Newark | Audio Transformer, 600 Ohm, Through Hole, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1.5Kv, Dc Resistance Primary:85Ohm, Frequency Min:300Hz Rohs Compliant: Yes |Triad Magnetics MET-46-T Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 | Buy Now |
DISTI #
237-1470-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
155 In Stock |
|
$6.0500 / $10.1200 | Buy Now |
DISTI #
553-MET-46-T
|
Mouser Electronics | Audio Transformers / Signal Transformers IMPEDANCE MATCHING TRANSFORMER - 600 to 600 RoHS: Compliant | 542 |
|
$6.0500 / $10.1200 | Buy Now |
DISTI #
70954214
|
RS | Transformer, impedance matching, 600 to 600 ohms | Triad Magnetics MET-46-T RoHS: Compliant Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 | RFQ |
|
Future Electronics | Plug In 50 mW 1.0:1.0 600 Ohm Through Hole Miniature Encapsulated Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1373Box |
|
$11.7200 / $12.3100 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
840 In Stock |
|
$5.8300 / $9.2100 | Buy Now |
DISTI #
2906303
|
element14 Asia-Pacific | AUDIO TRANSFORMER, 600 OHM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0589 / $11.1135 | Buy Now |
DISTI #
2906303
|
Farnell | AUDIO TRANSFORMER, 600 OHM, THROUGH HOLE RoHS: Compliant Min Qty: 84 Lead time: 44 Weeks, 4 Days Container: Each | 0 |
|
$12.8163 | Buy Now |
|
Master Electronics | Audio Transformer 1:1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
840 In Stock |
|
$5.8300 / $9.2100 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 600ohm to 600ohm IMPEDANCE MATCHING | 50 |
|
$60.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MET-46-T
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
MET-46-T
Triad Magnetics
General Purpose Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | TURNS RATIO:1:1 | |
Height | 11.81 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |