Part Details for MEV1S1212SC by Murata Manufacturing Co Ltd
Overview of MEV1S1212SC by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MEV1S1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEV1S1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube - Rail/Tube (Alt: MEV1S1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
580-MEV1S1212SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8V TO 13.2V IN 12V OUT RoHS: Compliant | 0 |
|
$6.5600 / $6.7700 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$7.4148 / $12.0240 | Buy Now | |
DISTI #
MEV1S1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 10.8V TO 13.2V IN 12V OUT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 24 In Stock |
|
$5.7300 / $6.9600 | Buy Now |
DISTI #
MEV1S1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube - Rail/Tube (Alt: MEV1S1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
MEV1S1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube - Rail/Tube (Alt: MEV1S1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
MEV1S1212SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube (Alt: MEV1S1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEV1S1212SC
MEV1S1212SC CAD Models
MEV1S1212SC Part Data Attributes
|
MEV1S1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEV1S1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Load Regulation-Max | 3.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 5.9 mm |
Alternate Parts for MEV1S1212SC
This table gives cross-reference parts and alternative options found for MEV1S1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV1S1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1011C | DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | MEV1S1212SC vs HPR1011C |
MER1S1505SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1S1212SC vs MER1S1505SC |
B0509HS1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | MEV1S1212SC vs B0509HS1U |
NMV4812SC | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 | Murata Power Solutions | MEV1S1212SC vs NMV4812SC |
HPR402/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV1S1212SC vs HPR402/H |
HPR101/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-6/5 | C&D Technologies Inc | MEV1S1212SC vs HPR101/H |
HPR1001/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | C&D Technologies Inc | MEV1S1212SC vs HPR1001/H |
HPR422C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1S1212SC vs HPR422C |
B1212GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | MEV1S1212SC vs B1212GS1U |
HPR414/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV1S1212SC vs HPR414/H |