Part Details for MF-R005-0 by Bourns Inc
Results Overview of MF-R005-0 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-R005-0 Information
MF-R005-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
| MP-64RJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
| MP-5ERJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 5ft |
Price & Stock for MF-R005-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15P2107
|
Newark | Multifuse, Radial, 0.05A, 60V, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:50Ma, Trip Current:100Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8Mm, Length:- Rohs Compliant: Yes |Bourns MF-R005-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4917 |
|
$0.2810 / $0.4140 | Buy Now |
|
DISTI #
MF-R005-0
|
Avnet Americas | Radial Resettable Fuse, PPTC, MF-R, 60 V, 50 mA, 100 mA, 5 s, Round - Bulk (Alt: MF-R005-0) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2214 |
|
$0.1878 / $0.2125 | Buy Now |
|
DISTI #
70154708
|
RS | FUSE, RESETTABLE, RADIAL, 40A, 60VDC, DCR 7.3 OHMS, PCB Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3310 |
|
$0.1700 | Buy Now |
|
DISTI #
MF-R005-0
|
TME | Fuse: PTC polymer, 50mA, Imax: 40A, PCB,THT, MF-R, bulk Min Qty: 1 | 4626 |
|
$0.1680 / $0.3500 | Buy Now |
|
DISTI #
MF-R005-0
|
Avnet Abacus | Radial Resettable Fuse PPTC MFR 60 V 50 mA 100 mA 5 s Round (Alt: MF-R005-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
|
DISTI #
MF-R005-0
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 9 |
|
$0.1440 / $0.1530 | Buy Now |
|
|
New Advantage Corporation | PTC Resettable Fuse, Radial, 40A 60V Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 10500 |
|
$0.3788 / $0.4103 | Buy Now |
US Tariff Estimator: MF-R005-0 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF-R005-0
MF-R005-0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MF-R005-0 Part Data Attributes
|
|
MF-R005-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R005-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 4 Weeks | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 8.3 Mm | |
| Package Length | 8 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 3.1 Mm | |
| Packing Method | Bulk | |
| Reference Standard | Cul; Tuv | |
| Resistance | 7.3 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 60 V |
Alternate Parts for MF-R005-0
This table gives cross-reference parts and alternative options found for MF-R005-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R005-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RXEF005 | TE Connectivity | $0.2292 | PTC Resettable Fuse, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R005-0 vs RXEF005 |
| RXEF005 | Littelfuse Inc | $0.2297 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R005-0 vs RXEF005 |
| RXEF005-2 | Littelfuse Inc | $0.4078 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R005-0 vs RXEF005-2 |
| MF-R005-0-14 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R005-0 vs MF-R005-0-14 |
| MF-R005-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R005-0 vs MF-R005-0-99 |
| MF-R005-0-9-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R005-0 vs MF-R005-0-9-99 |
| MF-R005-0-14-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R005-0 vs MF-R005-0-14-99 |
MF-R005-0 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal signal degradation.
-
The MF-R005-0 is designed to provide excellent high-frequency noise suppression and EMI filtering. Its ferrite core and winding design help to attenuate high-frequency noise and electromagnetic interference.
-
The MF-R005-0 is rated for operation from -40°C to +125°C. However, it's essential to consider derating the current rating at higher temperatures to ensure reliable operation.
-
While the MF-R005-0 is designed for high-current applications, it's crucial to consider the maximum current rating and power dissipation to avoid overheating and ensure reliable operation.
-
The MF-R005-0 meets various safety certifications, including UL, cUL, and TÜV. It's essential to review the datasheet and relevant safety standards to ensure compliance with your specific application.