Part Details for MF-R300-AP-99 by Bourns Inc
Results Overview of MF-R300-AP-99 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-R300-AP-99 Information
MF-R300-AP-99 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPQR3004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 400 A, 0.0003 Ω@10 V, L-TOGL, AEC-Q101 | |
| G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
| G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
US Tariff Estimator: MF-R300-AP-99 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF-R300-AP-99
MF-R300-AP-99 Part Data Attributes
|
|
MF-R300-AP-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R300-AP-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Additional Feature | Minimum Resistance Is 0.02 Ohms | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 18.3 Mm | |
| Package Length | 12 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 3 Mm | |
| Packing Method | Ammo Pack | |
| Reference Standard | Cul, Tuv, Ul | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermistor Application | Overcurrent Protection | |
| Working Voltage | 30 V |
Alternate Parts for MF-R300-AP-99
This table gives cross-reference parts and alternative options found for MF-R300-AP-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R300-AP-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF-R300 | Bourns Inc | $0.4231 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300 |
| MF-R300-0 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300-0 |
| MF-R300-2-14 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R300-AP-99 vs MF-R300-2-14 |
| MF-R300-0-10-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300-0-10-99 |
| MF-R300-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, | MF-R300-AP-99 vs MF-R300-99 |
| MF-R300-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300-0-99 |
| MF-R300-0-17-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, | MF-R300-AP-99 vs MF-R300-0-17-99 |
| MF-R300-0-9-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300-0-9-99 |
| MF-R300-2-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R300-AP-99 vs MF-R300-2-99 |
MF-R300-AP-99 Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pads. Avoid applying excessive force or heat, which can damage the component.
-
The MF-R300-AP-99 can operate safely within a temperature range of -40°C to +125°C, but derating may be necessary for high-temperature applications.
-
Yes, the MF-R300-AP-99 is designed to withstand vibrations up to 10G, but it's essential to ensure proper PCB mounting and secure the component to prevent mechanical stress.
-
Use ESD-safe handling practices, such as wearing an ESD strap, using ESD-safe tools, and storing the component in an ESD-safe environment to prevent damage from electrostatic discharge.