Part Details for MF0207FTE52-120K by YAGEO Corporation
Results Overview of MF0207FTE52-120K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0207FTE52-120K Information
MF0207FTE52-120K by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSB19120KHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Ivory High Temperature Housing, Tray Packaging | |
| 10145204-120KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 10159549-120KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin D Coding |
Price & Stock for MF0207FTE52-120K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH7487
|
Newark | Res, 120K, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-120K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5498 |
|
$0.0190 / $0.0530 | Buy Now |
|
DISTI #
MF0207FTE52-120K
|
Avnet Americas | - Tape and Reel (Alt: MF0207FTE52-120K) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0106 | Buy Now |
|
DISTI #
MF0207FTE-120K
|
TME | Resistor: metal film, THT, 120kΩ, 0.6W, ±1%, 350V, Ø0.55x28mm, axial Min Qty: 1 | 35042 |
|
$0.0102 / $0.0600 | Buy Now |
|
DISTI #
WMF13543
|
Rutronik | MF0207 120K 1% 0,6W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0067 / $0.0069 | Buy Now |
|
DISTI #
MF0207FTE52-120K
|
Avnet Abacus | (Alt: MF0207FTE52-120K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MF0207FTE52-120K by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF0207FTE52-120K
MF0207FTE52-120K Part Data Attributes
|
|
MF0207FTE52-120K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-120K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.55 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.4 mm | |
| Package Length | 6.3 mm | |
| Package Shape | TUBULAR PACKAGE | |
| Package Style | Axial | |
| Packing Method | AMMO PACK | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 120000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | METAL FILM | |
| Temperature Coefficient | 50 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | WIRE | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-120K
This table gives cross-reference parts and alternative options found for MF0207FTE52-120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF0207FTEFT120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-120K vs MF0207FTEFT120K |
| MF0207FT-FT120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, | MF0207FTE52-120K vs MF0207FT-FT120K |
| MF0207FB-52-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, | MF0207FTE52-120K vs MF0207FB-52-120K |
| MF0207FREM120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0207FTE52-120K vs MF0207FREM120K |
| MF0207FR-52-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, | MF0207FTE52-120K vs MF0207FR-52-120K |
| MF0207FTEAV120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-120K vs MF0207FTEAV120K |
| MF0207FBE26-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-120K vs MF0207FBE26-120K |
| MF0207FT-26-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, | MF0207FTE52-120K vs MF0207FT-26-120K |
| MF0207FREAV120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0207FTE52-120K vs MF0207FREAV120K |
| MF0207FT-52-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, | MF0207FTE52-120K vs MF0207FT-52-120K |
MF0207FTE52-120K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the MF0207FTE52-120K is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the MF0207FTE52-120K at 70°C is 120 mW.
-
Yes, the MF0207FTE52-120K is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The operating temperature range of the MF0207FTE52-120K is -55°C to 155°C.