Part Details for MF10CN by Maxim Integrated Products
Overview of MF10CN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF10CN
MF10CN CAD Models
MF10CN Part Data Attributes
|
MF10CN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MF10CN
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for MF10CN
This table gives cross-reference parts and alternative options found for MF10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMF100CIWM | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO20, SOP-20, Active Filter | National Semiconductor Corporation | MF10CN vs LMF100CIWM |
ML2111CCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MF10CN vs ML2111CCP |
MF10BJ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MF10CN vs MF10BJ |
XR-1010CD | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Exar Corporation | MF10CN vs XR-1010CD |
5962-8864101RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | MF10CN vs 5962-8864101RX |
LTC1061MJ/883 | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Active Filter | Linear Technology | MF10CN vs LTC1061MJ/883 |
LTC1061AMJ/883 | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Active Filter | Linear Technology | MF10CN vs LTC1061AMJ/883 |
LTC1061ACN#PBF | High Performance Triple Universal Filter Building Block | Analog Devices Inc | MF10CN vs LTC1061ACN#PBF |
ML2111BCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MF10CN vs ML2111BCP |
ML2111BCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | MF10CN vs ML2111BCP |