Part Details for MFCE/12D/5D/5D/5D/ES by Interpoint
Overview of MFCE/12D/5D/5D/5D/ES by Interpoint
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFCE/12D/5D/5D/5D/ES
MFCE/12D/5D/5D/5D/ES CAD Models
MFCE/12D/5D/5D/5D/ES Part Data Attributes
|
MFCE/12D/5D/5D/5D/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MFCE/12D/5D/5D/5D/ES
Interpoint
8-OUTPUT 7W DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P18 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 11.52 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO |