Part Details for MFCE/15D/12D/5D/12D by Crane Electronics
Overview of MFCE/15D/12D/5D/12D by Crane Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFCE/15D/12D/5D/12D
MFCE/15D/12D/5D/12D CAD Models
MFCE/15D/12D/5D/12D Part Data Attributes
|
MFCE/15D/12D/5D/12D
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
MFCE/15D/12D/5D/12D
Crane Electronics
DC-DC Regulated Power Supply Module, 8 Output, 7W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P18 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO |