Part Details for MFR-12FTF52-100K by YAGEO Corporation
Results Overview of MFR-12FTF52-100K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-12FTF52-100K Information
MFR-12FTF52-100K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
| 10145891-0100K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
| TPL0501-100RSER | Texas Instruments | 256-Taps, 100k, Single-Channel Potentiometer With SPI Interface 8-UQFN -40 to 125 |
Price & Stock for MFR-12FTF52-100K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK5889
|
Newark | Res, 100K, 0.167W, Axial, Metal Film, Resistance:100Kohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 860 |
|
$0.1000 | Buy Now |
|
DISTI #
MFR-12FTF52-100K
|
Avnet Americas | - Tape and Reel (Alt: MFR-12FTF52-100K) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0078 | Buy Now |
US Tariff Estimator: MFR-12FTF52-100K by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFR-12FTF52-100K
MFR-12FTF52-100K Part Data Attributes
|
|
MFR-12FTF52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTF52-100K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.45 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.9 mm | |
| Package Length | 3.4 mm | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | Axial | |
| Packing Method | AMMO PACK | |
| Rated Power Dissipation (P) | 0.1666 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 100000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | METAL FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | WIRE | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MFR-12FTF52-100K
This table gives cross-reference parts and alternative options found for MFR-12FTF52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12FTF52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR-12FBF26-100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFR-12FBF26-100K |
| MFR-12FRF72100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFR-12FRF72100K |
| MFR-12FTF73-100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.166W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-12FTF52-100K vs MFR-12FTF73-100K |
| MFR-12FTF-100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFR-12FTF-100K |
| MFR-12FRF73-100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.166W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-12FTF52-100K vs MFR-12FRF73-100K |
| MFR-12FBF72100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFR-12FBF72100K |
| MFR-12FRF-100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-12FTF52-100K vs MFR-12FRF-100K |
| MFR-12FTFMT100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFR-12FTFMT100K |
| MFN-12FBFM100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFN-12FBFM100K |
| MFN-12FTFMT100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-100K vs MFN-12FTFMT100K |
MFR-12FTF52-100K Frequently Asked Questions (FAQ)
-
The operating temperature range of MFR-12FTF52-100K is -55°C to 125°C.
-
Yes, MFR-12FTF52-100K is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The power rating of MFR-12FTF52-100K is 100mW.
-
Yes, MFR-12FTF52-100K is suitable for high-frequency applications up to 100MHz.
-
The tolerance of MFR-12FTF52-100K is ±1%.