Part Details for MFRC52201HN1/TRAYB by NXP Semiconductors
Overview of MFRC52201HN1/TRAYB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFRC52201HN1/TRAYB
MFRC52201HN1/TRAYB CAD Models
MFRC52201HN1/TRAYB Part Data Attributes:
|
MFRC52201HN1/TRAYB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC52201HN1/TRAYB
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Interface IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MFRC52201HN1/TRAYB
This table gives cross-reference parts and alternative options found for MFRC52201HN1/TRAYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFRC52201HN1/TRAYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFRC52201HN1,157 | MFRC52201HN1 - Standard 3V MIFARE reader solution, v1.0 QFN 32-Pin | NXP Semiconductors | MFRC52201HN1/TRAYB vs MFRC52201HN1,157 |
MFRC52201HN1/TRAYBM | IC SPECIALTY INTERFACE CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Interface IC:Other | NXP Semiconductors | MFRC52201HN1/TRAYB vs MFRC52201HN1/TRAYBM |
MFRC52202HN1/TRAYB | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | MFRC52201HN1/TRAYB vs MFRC52202HN1/TRAYB |