Part Details for MFRC52202HN1,115 by NXP Semiconductors
Overview of MFRC52202HN1,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFRC52202HN1,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1950
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp MFRC52202HN1,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 403 |
|
$2.2700 | Buy Now |
DISTI #
55W6799
|
Newark | Standard Performance Mifare And Ntag Frontend/Reel Rohs Compliant: Yes |Nxp MFRC52202HN1,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 | Buy Now |
DISTI #
568-15200-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1415 In Stock |
|
$3.9935 / $7.1000 | Buy Now |
DISTI #
MFRC52202HN1,115
|
Avnet Americas | NFC Reader 13.56MHz 7mA 2.5V to 3.6V 32-PIN HVQFN T/R - Tape and Reel (Alt: MFRC52202HN1,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5733 / $4.1005 | Buy Now |
DISTI #
771-MFRC52202HN1115
|
Mouser Electronics | NFC/RFID Tags & Transponders Standard performance MIFARE and NTAG frontend RoHS: Compliant | 4160 |
|
$3.8400 / $7.2500 | Buy Now |
|
Future Electronics | MFRC522 Series 3.6 V 27.12 MHz Read Surface Mount RFID - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
|
Bristol Electronics | 1804 |
|
RFQ | ||
DISTI #
MFRC52202HN1,115
|
Avnet Americas | NFC Reader 13.56MHz 7mA 2.5V to 3.6V 32-PIN HVQFN T/R - Tape and Reel (Alt: MFRC52202HN1,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5733 / $4.1005 | Buy Now |
DISTI #
MFRC52202HN1,115
|
Avnet Americas | NFC Reader 13.56MHz 7mA 2.5V to 3.6V 32-PIN HVQFN T/R - Tape and Reel (Alt: MFRC52202HN1,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5733 / $4.1005 | Buy Now |
DISTI #
MFRC52202HN1,115
|
Avnet Silica | NFC Reader 13.56MHz 7mA 2.5V to 3.6V 32-PIN HVQFN T/R (Alt: MFRC52202HN1,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |