MG150Q2YS91
Toshiba America Electronic Components
Description: TRANSISTOR 150 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor

Overview of MG150Q2YS91 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MG150Q2YS91 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG150Q2YS91 by Toshiba America Electronic Components

MG150Q2YS91
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
150 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code
R-PUFM-X7
Number of Elements
2
Number of Terminals
7
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Want to compare parts?
  1. MG150Q2YS91
    Toshiba America Electronic Components
    TRANSISTOR 150 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
    VS

Alternate Parts for MG150Q2YS91

This table gives cross-reference parts and alternative options found for MG150Q2YS91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG150Q2YS91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG300N1US1 TRANSISTOR 300 A, 1000 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components MG150Q2YS91 vs MG300N1US1
2MBI150NB-120 Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Fuji Electric Co Ltd MG150Q2YS91 vs 2MBI150NB-120
CM600HA-24H Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel Mitsubishi Electric MG150Q2YS91 vs CM600HA-24H
MG100Q2YS50 TRANSISTOR IGBT, 2-95A4A, 7 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components MG150Q2YS91 vs MG100Q2YS50
MG300Q1US2 TRANSISTOR 300 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components MG150Q2YS91 vs MG300Q1US2
CM150DU-24H Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, Powerex Power Semiconductors MG150Q2YS91 vs CM150DU-24H
1MBI200S-120 Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel Fuji Electric Co Ltd MG150Q2YS91 vs 1MBI200S-120
CM150DY-24T Insulated Gate Bipolar Transistor, Mitsubishi Electric MG150Q2YS91 vs CM150DY-24T
MG500Q1US1 TRANSISTOR 500 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components MG150Q2YS91 vs MG500Q1US1
MG100Q2YS40 TRANSISTOR 100 A, 1200 V, N-CHANNEL IGBT, 2-108A2A, 7 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components MG150Q2YS91 vs MG100Q2YS40

Related Parts for MG150Q2YS91

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG150Q2YS91 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG150Q2YS91 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of MG150Q2YS91 would you like to use for your alert(s)?
  • Please alert me when MG150Q2YS91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG150Q2YS91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG150Q2YS91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG150Q2YS91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG150Q2YS91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG150Q2YS91 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: