Part Details for MGA-30789-BLKG by Broadcom Limited
Overview of MGA-30789-BLKG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-30789-BLKG
MGA-30789-BLKG CAD Models
MGA-30789-BLKG Part Data Attributes
|
MGA-30789-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-30789-BLKG
Broadcom Limited
Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 117 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-30789-BLKG
This table gives cross-reference parts and alternative options found for MGA-30789-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-30789-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-30789-TR1G | Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT, 3 PIN | Broadcom Limited | MGA-30789-BLKG vs MGA-30789-TR1G |