Part Details for MGA-635T6-TR2G by Broadcom Limited
Overview of MGA-635T6-TR2G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-635T6-TR2G
MGA-635T6-TR2G CAD Models
MGA-635T6-TR2G Part Data Attributes
|
MGA-635T6-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-635T6-TR2G
Broadcom Limited
Wide Band Medium Power Amplifier, 900MHz Min, 2400MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, UTSLP, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC6,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 900 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,20 | |
Power Supplies | 1/2.85 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for MGA-635T6-TR2G
This table gives cross-reference parts and alternative options found for MGA-635T6-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-635T6-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-635T6-BLKG | 900MHz - 2400MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 1.30 MM, 0.40 MM HEIGHT, UTSLP, 6 PIN | Avago Technologies | MGA-635T6-TR2G vs MGA-635T6-BLKG |