MGA-86563-TR2G
Description: 500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN

Overview of MGA-86563-TR2G by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
86563006064LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel.
8656353065LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 500/Box.
86563005064LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel.

CAD Models for MGA-86563-TR2G by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGA-86563-TR2G by Avago Technologies

MGA-86563-TR2G
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
TSSOP6,.08
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
13.7 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.7
Want to compare parts?
  1. MGA-86563-TR2G
    Avago Technologies
    500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
    VS

Related Parts for MGA-86563-TR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGA-86563-TR2G by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGA-86563-TR2G by Avago Technologies

Select Manufacturer
Which Manufacturer of MGA-86563-TR2G would you like to use for your alert(s)?
  • Please alert me when MGA-86563-TR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGA-86563-TR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGA-86563-TR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGA-86563-TR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGA-86563-TR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGA-86563-TR2G by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: