Part Details for MGB19N35CLT4 by onsemi
Overview of MGB19N35CLT4 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MGB19N35CLT4
MGB19N35CLT4 CAD Models
MGB19N35CLT4 Part Data Attributes
|
MGB19N35CLT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MGB19N35CLT4
onsemi
19A, 380V, N-CHANNEL IGBT, CASE 418B-03, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | CASE 418B-03, D2PAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 418B-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 19 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 22000 ns | |
Gate-Emitter Thr Voltage-Max | 2 V | |
Gate-Emitter Voltage-Max | 22 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 165 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 6000 ns | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 25000 ns | |
Turn-on Time-Nom (ton) | 6500 ns |