Part Details for MGDS-10-H-C-L/M by GAIA Converter Inc
Overview of MGDS-10-H-C-L/M by GAIA Converter Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGDS-10-H-C-L/M
MGDS-10-H-C-L/M CAD Models
MGDS-10-H-C-L/M Part Data Attributes
|
MGDS-10-H-C-L/M
GAIA Converter Inc
Buy Now
Datasheet
|
Compare Parts:
MGDS-10-H-C-L/M
GAIA Converter Inc
1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, METAL PACKAGE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GAIA CONVERTER INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |