Part Details for MGJ2D121505SC by Murata Power Solutions
Overview of MGJ2D121505SC by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D121505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3361
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions MGJ2D121505SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$9.2600 / $10.0900 | Buy Now |
DISTI #
53X9025
|
Newark | Dc/Dc Conv, 2W, 15V/-5V, 0.08A/0.04A, Power Supply Approvals:Gate Drive, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:80Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MGJ2D121505SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $8.7700 | Buy Now |
DISTI #
811-3001-5-ND
|
DigiKey | DC DC CONVERTER 15V -5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2600 / $8.4600 | Buy Now |
DISTI #
V99:2348_07718775
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2329 | Americas - 2 |
|
$6.7140 / $8.4190 | Buy Now |
|
Future Electronics | MGJ2 Series 2 W 12 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.5100 / $7.6700 | Buy Now |
DISTI #
MGJ2D121505SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -5VDC Min Qty: 1 | 1 |
|
$7.7800 / $10.3700 | Buy Now |
DISTI #
000000000005279090
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-15VIN 5VOUT DC/DC Min Qty: 1 | 936 |
|
$6.6300 / $7.5300 | Buy Now |
|
Chip1Cloud | 5.2kVDC Isolated 2W Gate Drive DC/DC Converters | 3700 |
|
RFQ | |
DISTI #
2420062
|
element14 Asia-Pacific | DC/DC CONV, 2W, 15V/-5V, 0.08A/0.04A RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$8.6657 / $8.9696 | Buy Now |
DISTI #
2420062
|
Farnell | DC/DC CONV, 2W, 15V/-5V, 0.08A/0.04A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 187 |
|
$7.5915 / $8.3821 | Buy Now |