Part Details for MGJ6D241510DC-R7 by Murata Power Solutions
Overview of MGJ6D241510DC-R7 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MGJ6D241510DC-R7
MGJ6D241510DC-R7 CAD Models
MGJ6D241510DC-R7 Part Data Attributes
|
MGJ6D241510DC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6D241510DC-R7
Murata Power Solutions
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) - hot dipped | |
Time@Peak Reflow Temperature-Max (s) | 10 |