Part Details for MGM12P32F1024GE-V4R by Silicon Laboratories Inc
Results Overview of MGM12P32F1024GE-V4R by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGM12P32F1024GE-V4R Information
MGM12P32F1024GE-V4R by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MGM12P32F1024GE-V4R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Braemac Americas-Symmetry | Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Min Qty: 1 | 0 |
|
$20.9100 | Buy Now |
|
|
Vyrian | Telecommunications | 491 |
|
RFQ |
US Tariff Estimator: MGM12P32F1024GE-V4R by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MGM12P32F1024GE-V4R
MGM12P32F1024GE-V4R Part Data Attributes
|
|
MGM12P32F1024GE-V4R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
MGM12P32F1024GE-V4R
Silicon Laboratories Inc
Telecom Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1000 Mbps | |
| JESD-30 Code | R-XXMA-X | |
| Length | 17.8 Mm | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Special Shape | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Telecom IC Type | Telecom Circuit | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Width | 12.9 Mm |
Alternate Parts for MGM12P32F1024GE-V4R
This table gives cross-reference parts and alternative options found for MGM12P32F1024GE-V4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGM12P32F1024GE-V4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MGM12P32F1024GE-V4 | Silicon Laboratories Inc | $39.8681 | Telecom Circuit, | MGM12P32F1024GE-V4R vs MGM12P32F1024GE-V4 |
| MGM12P32F1024GE-V2R | Silicon Laboratories Inc | Check for Price | Telecom IC, | MGM12P32F1024GE-V4R vs MGM12P32F1024GE-V2R |
| MGM12P32F1024GE-V2 | Silicon Laboratories Inc | Check for Price | Telecom IC, | MGM12P32F1024GE-V4R vs MGM12P32F1024GE-V2 |
MGM12P32F1024GE-V4R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MGM12P32F1024GE-V4R is -40°C to +85°C.
-
The MGM12P32F1024GE-V4R can be configured to use an external clock source or an internal oscillator. The clock source can be selected using the CLK_SEL pin or through software configuration.
-
The maximum frequency of the MGM12P32F1024GE-V4R is 32 MHz.
-
The MGM12P32F1024GE-V4R consumes approximately 1.5 μA in sleep mode.
-
Yes, the MGM12P32F1024GE-V4R is suitable for use in battery-powered devices due to its low power consumption and sleep mode capabilities.