Part Details for MGP19N35CL by onsemi
Overview of MGP19N35CL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGP19N35CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MGP19N35CL-ND
|
DigiKey | IGBT, 19A, 380V, N-CHANNEL Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17050 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 19A, 380V, N-Channel, TO-220AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17050 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for MGP19N35CL
MGP19N35CL CAD Models
MGP19N35CL Part Data Attributes
|
MGP19N35CL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MGP19N35CL
onsemi
19A, 380V, N-CHANNEL IGBT, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 19 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 22000 ns | |
Gate-Emitter Thr Voltage-Max | 2 V | |
Gate-Emitter Voltage-Max | 22 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 165 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 6000 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 25000 ns | |
Turn-on Time-Nom (ton) | 6500 ns |