Part Details for MGS301205 by Cosel USA Inc
Overview of MGS301205 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS301205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2637
|
Newark | Dc-Dc Converter, 5V, 6A Rohs Compliant: Yes |Cosel MGS301205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.7400 / $58.7900 | Buy Now |
DISTI #
1776-1377-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
439 In Stock |
|
$45.4455 / $53.8600 | Buy Now |
DISTI #
436-MGS301205
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole RoHS: Compliant | 1 |
|
$45.4400 / $53.8500 | Buy Now |
DISTI #
70161157
|
RS | DC-DC Converter,5V,6A,9-18V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS301205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$50.6300 / $53.8600 | Buy Now |
|
Future Electronics | MGS30 Series 15 W Single Output 5 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$43.2900 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 30W 5V 6A, Input: 12(9-18)V 2.75A, 91%Eff, Remote On/Off, OCP, OVP, 6-DIP Thru H, 1" X 0.39" X 2" | 50 |
|
$155.4400 | Buy Now |
Part Details for MGS301205
MGS301205 CAD Models
MGS301205 Part Data Attributes
|
MGS301205
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS301205
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
Alternate Parts for MGS301205
This table gives cross-reference parts and alternative options found for MGS301205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS301205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS301205-G | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | MGS301205 vs MGS301205-G |