-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2638
|
Newark | Dc-Dc Converter, 12V, 2.5A Rohs Compliant: Yes |Cosel MGS301212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.2200 / $58.6000 | Buy Now |
DISTI #
1776-1378-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$45.4455 / $53.8600 | Buy Now |
DISTI #
436-MGS301212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole RoHS: Compliant | 3 |
|
$45.4400 / $53.8600 | Buy Now |
DISTI #
70161158
|
RS | DC-DC Converter,12V,2.5A,9-18V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS301212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$48.9600 / $54.4000 | Buy Now |
|
Future Electronics | MG Series 30 W Single Output 12 V Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$51.3300 / $53.8900 | Buy Now |
DISTI #
83692272
|
Verical | Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 2 |
|
$37.0000 | Buy Now |
DISTI #
000000000003616112
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole Min Qty: 1 | 75 |
|
$44.3000 / $45.4500 | Buy Now |
DISTI #
C1S151100066079
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$29.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 30W 12V 2.5A, 9-18Vin, Through Hole 6-DIP | 0 |
|
$164.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS301212
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS301212
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |