MGS301215
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6

Overview of MGS301215 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for MGS301215 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK2639
Newark Dc-Dc Converter, 15V, 2A Rohs Compliant: Yes |Cosel MGS301215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $54.3700
  • 5 $52.8000
  • 10 $51.3100
  • 25 $49.9100
$49.9100 / $54.3700 Buy Now
DISTI # 1776-1379-ND
DigiKey DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box 2
In Stock
  • 1 $53.8600
  • 5 $53.4400
  • 10 $53.0200
  • 25 $51.3364
  • 50 $48.8118
  • 100 $45.4455
$45.4455 / $53.8600 Buy Now
DISTI # 436-MGS301215
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W 15V 2A Through Hole RoHS: Compliant 5
  • 1 $53.8300
  • 5 $53.3600
  • 10 $51.9800
  • 25 $51.0700
  • 50 $48.8100
  • 100 $45.4400
$45.4400 / $53.8300 Buy Now
DISTI # 70161159
RS DC-DC Converter,15V,2A,9-18V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS301215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $53.9600
  • 5 $51.8000
  • 10 $50.7300
$50.7300 / $53.9600 RFQ
Future Electronics MG Series 30 W Single Output 15 V Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk 0
Bulk
  • 1 $53.5500
  • 3 $52.6700
  • 4 $52.4400
  • 10 $51.7200
  • 15 $51.0000
$51.0000 / $53.5500 Buy Now
DISTI # 000000000003616114
Sager Isolated DC/DC Converters - Through Hole 30W 15V 2A Through Hole Min Qty: 1 0
  • 1 $48.0100
  • 5 $47.9400
  • 10 $47.3700
$47.3700 / $48.0100 Buy Now
DISTI # C1S151100066088
Chip1Stop Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin RoHS: Compliant pbFree: Yes 20
  • 1 $45.4000
  • 10 $37.1000
$37.1000 / $45.4000 Buy Now

CAD Models for MGS301215 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGS301215 by Cosel USA Inc

MGS301215
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
90%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P6
Length
50.8 mm
Line Regulation-Max
0.009%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Warm-up Time
0.03 s
Width
25.4 mm
Want to compare parts?
  1. MGS301215
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
    VS

Related Parts for MGS301215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGS301215 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGS301215 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of MGS301215 would you like to use for your alert(s)?
  • Please alert me when MGS301215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGS301215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGS301215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGS301215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGS301215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGS301215 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: