Part Details for MGS30123R3 by Cosel USA Inc
Overview of MGS30123R3 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS30123R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2640
|
Newark | Dc-Dc Converter, 3.3V, 8A Rohs Compliant: Yes |Cosel MGS30123R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.9100 / $54.3700 | Buy Now |
DISTI #
1776-1380-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$53.8600 | Buy Now |
DISTI #
436-MGS30123R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole RoHS: Compliant | 0 |
|
$52.3900 / $53.8400 | Order Now |
DISTI #
70161156
|
RS | DC-DC Converter,3.3V,8A,9-18V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS30123R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7300 / $53.9600 | RFQ |
|
Future Electronics | MGS30 Series 26.4 W Single Output 3.3 V Isolated PCB Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$51.5200 / $54.1000 | Buy Now |
DISTI #
82120197
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 8A 26.4W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 4 |
|
$52.5000 | Buy Now |
DISTI #
000000000003616116
|
Sager | Isolated DC/DC Converters - Through Hole 30W 3.3V 8A Through Hole Min Qty: 1 | 0 |
|
$47.3700 / $48.0100 | Buy Now |
DISTI #
C1S151100168942
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 3.3V 8A 26.4W 6-Pin RoHS: Compliant Container: Bulk | 4 |
|
$42.0000 | Buy Now |
Part Details for MGS30123R3
MGS30123R3 CAD Models
MGS30123R3 Part Data Attributes
|
MGS30123R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS30123R3
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.000436% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |