-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2641
|
Newark | Dc-Dc Converter, 5V, 6A Rohs Compliant: Yes |Cosel MGS302405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$51.7400 / $58.7900 | Buy Now |
DISTI #
1776-1381-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
37 In Stock |
|
$45.4455 / $53.8600 | Buy Now |
DISTI #
436-MGS302405
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole RoHS: Compliant | 98 |
|
$47.2400 / $55.7900 | Buy Now |
DISTI #
70161164
|
RS | DC-DC Converter,5V,6A,18-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGS302405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$50.8800 / $56.5300 | Buy Now |
|
Future Electronics | MGS30 Series 30 W Single Output 5 V Isolated PCB Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$51.9900 / $54.5800 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 30W 5V 6A, Input: 24(18-36)V 1.36A, 92%Eff, Remote On/Off, OCP, OVP, 6-DIP Thru H, 1" X 0.39" X 2" | 50 |
|
$159.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS302405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS302405
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for MGS302405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS302405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC006A6A61Z | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18, Power Supply Module | Lineage Power | MGS302405 vs HC006A6A61Z |
HC006A6A61Z | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-18 | GE Power Electronics Inc | MGS302405 vs HC006A6A61Z |