Part Details for MH1608-121Y by Bourns Inc
Results Overview of MH1608-121Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH1608-121Y Information
MH1608-121Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. | |
| GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
| G86103121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x3Pin, Matte Tin, NY66, Tail=3.4mm, W/Kink Tail, Color-White, Bag |
Price & Stock for MH1608-121Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y5627
|
Newark | Ferrite Bead, 120R, 2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:2A, Product Range:Mh1608 Series, Dc Resistance Max:100Mohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Bourns MH1608-121Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$0.1000 | Buy Now |
|
DISTI #
32K6250
|
Newark | Chip Bead, ferrite |Bourns MH1608-121Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0400 | Buy Now |
|
DISTI #
78Y5627
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 78Y5627) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1040 Partner Stock |
|
$0.0410 / $0.1000 | Buy Now |
|
DISTI #
MH1608-121Y
|
Avnet Americas | - Tape and Reel (Alt: MH1608-121Y) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0218 | Buy Now |
|
DISTI #
71279342
|
RS | CB1.6X.8X.8MM,120?25%2A, NON-SHDSMD Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 / $0.0250 | RFQ |
|
DISTI #
MH1608-121Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 2A, 0603, R: 100mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0254 | RFQ |
|
DISTI #
MH1608-121Y
|
IBS Electronics | FERRITE BEADS HIGH CURRENT CHIP 120OHM 25% 100MHZ 2A 100MOHM DCR 0603 T/R Min Qty: 6757 Package Multiple: 1 | 16000 |
|
$0.0185 | Buy Now |
|
DISTI #
MH1608-121Y
|
Avnet Abacus | - Tape and Reel (Alt: MH1608-121Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MH1608-121Y by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH1608-121Y
MH1608-121Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MH1608-121Y Part Data Attributes
|
|
MH1608-121Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-121Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.1 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.8 Mm | |
| Insulation Resistance-Min | 0.1 MΩ | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 120 Ohm Ω | |
| Packing Method | Tr, 7 Inch | |
| Rated Current | 2 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.8 Mm |
Alternate Parts for MH1608-121Y
This table gives cross-reference parts and alternative options found for MH1608-121Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-121Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMH0603-121-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-121Y vs PMH0603-121-RC |
| MZ3261-601Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | MH1608-121Y vs MZ3261-601Y |
| ACB2012L-600-T | TDK Corporation | Check for Price | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | MH1608-121Y vs ACB2012L-600-T |
| BMB0603A-601LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-121Y vs BMB0603A-601LF |
| BMB0805B-601LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-121Y vs BMB0805B-601LF |
| PMH0603-300 | Bourns Inc | Check for Price | Data Line Filter, 2A | MH1608-121Y vs PMH0603-300 |
| BMB0603A-601 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-121Y vs BMB0603A-601 |
| BMB0805B-601 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-121Y vs BMB0805B-601 |
| ACB2012L-600-B | TDK Corporation | Check for Price | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | MH1608-121Y vs ACB2012L-600-B |
| NCB0603R601TR | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-121Y vs NCB0603R601TR |
MH1608-121Y Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central grounding point and minimal track lengths is recommended to reduce electromagnetic interference (EMI) and ensure optimal performance.
-
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and secured before soldering.
-
The MH1608-121Y can operate safely within a temperature range of -40°C to 125°C, but it's recommended to derate the component's performance at extreme temperatures.
-
Yes, the MH1608-121Y is designed to withstand vibrations up to 10G, but it's recommended to secure the component properly to the PCB and ensure the PCB is rigid enough to minimize movement.
-
Store the MH1608-121Y in its original packaging or a similar ESD-protective package, and avoid exposing it to extreme temperatures, humidity, or physical stress during shipping.