Part Details for MH2029-221Y by Bourns Inc
Results Overview of MH2029-221Y by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH2029-221Y Information
MH2029-221Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Price & Stock for MH2029-221Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y1378
|
Newark | Ferrite, Bead, 0805, 0.1Ohm, 2A, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Mh Series, Dc Resistance Max:100Mohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Bourns MH2029-221Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10710 |
|
$0.0280 / $0.1000 | Buy Now |
|
DISTI #
32K6258
|
Newark | Ferrite, Bead, 0805, 0.1Ohm, 2A, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Mh Series, Dc Resistance Max:100Mohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Bourns MH2029-221Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
|
DISTI #
41Y1378
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 41Y1378) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 10710 Partner Stock |
|
$0.0280 / $0.1000 | Buy Now |
|
DISTI #
MH2029-221Y
|
Avnet Americas | - Tape and Reel (Alt: MH2029-221Y) COO: China RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0218 | Buy Now |
|
DISTI #
71279345
|
RS | CB2X1.2X.9MM,220?25%2A, NON-SHDSMD Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0490 / $0.0520 | RFQ |
|
DISTI #
MH2029-221Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 2A, 0805, R: 100mΩ, -55÷125°C Min Qty: 1 | 0 |
|
$0.0254 / $0.0900 | RFQ |
|
DISTI #
MH2029-221Y
|
IBS Electronics | FERRITE BEADS HIGH CURRENT CHIP BEAD 220OHM 25% 100MHZ 2A 0805 T/R Min Qty: 4000 Package Multiple: 1 | 4000 |
|
$0.0304 / $0.0396 | Buy Now |
|
DISTI #
MH2029-221Y
|
Avnet Abacus | - Tape and Reel (Alt: MH2029-221Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | FerriteBeadsHighCurrentChipBead220Ohm25%100MHz2A0805T/R | 6552 |
|
RFQ | |
|
|
LCSC | 100m 25% 220100MHz 0805 Ferrite Beads and Chips RoHS | 3340 |
|
$0.0308 / $0.0605 | Buy Now |
US Tariff Estimator: MH2029-221Y by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH2029-221Y
MH2029-221Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MH2029-221Y Part Data Attributes
|
|
MH2029-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-221Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.1 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.9 Mm | |
| Insulation Resistance-Min | 0.1 MΩ | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 220 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 2 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 1.2 Mm |
Alternate Parts for MH2029-221Y
This table gives cross-reference parts and alternative options found for MH2029-221Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-221Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMH0805-221-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MH2029-221Y vs PMH0805-221-RC |
MH2029-221Y Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central grounding point is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid excessive soldering time and temperature to prevent damage to the component.
-
The MH2029-221Y is rated for operation from -40°C to 125°C, but it's recommended to derate the component for extended reliability above 100°C.
-
Yes, the MH2029-221Y is designed to withstand vibrations up to 10G, but it's essential to ensure proper PCB mounting and secure the component to prevent mechanical stress.
-
Use ESD-protective packaging and handling procedures, and consider adding ESD-protection components, such as TVS diodes, to the PCB design to prevent damage from static electricity.