Part Details for MH2029-600Y by Bourns Inc
Results Overview of MH2029-600Y by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH2029-600Y Information
MH2029-600Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10084088-Z0600YYLF | Amphenol Communications Solutions | 10084088-Z0600YYLF-POWER USB CABLE ASS'Y | |
| 10084089-Z0600YYLF | Amphenol Communications Solutions | 10084089-Z0600YYLF-POWER USB CABLE ASS'Y | |
| BQ25600YFFT | Texas Instruments | I2C Controlled Single Cell 3-A Fast Charger with High Input Voltage and Power Path 30-DSBGA -40 to 85 |
Price & Stock for MH2029-600Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2070
|
Newark | Cb2X1.2X.9Mm,60?25%5A, non-Shdsmd |Bourns MH2029-600Y RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0210 / $0.0220 | Buy Now |
|
DISTI #
57AC2555
|
Newark | Ferrite Bead, 60 Ohm, 5A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:5A, Product Range:Mh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:-Rohs Compliant: Yes |Bourns MH2029-600Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22390 |
|
$0.0330 / $0.0600 | Buy Now |
|
DISTI #
14P6076
|
Newark | Ferrite, Bead, 0805, 0.02Ohm, 5A, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:5A, Product Range:Mh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mm Rohs Compliant: Yes |Bourns MH2029-600Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
|
DISTI #
MH2029-600Y
|
Avnet Americas | - Tape and Reel (Alt: MH2029-600Y) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0205 / $0.0218 | Buy Now |
|
DISTI #
71279346
|
RS | CB2X1.2X.9MM,60?25%5A, NON-SHDSMD Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
DISTI #
MH2029-600Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 60Ω, SMD, 5A, 0805, R: 20mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0252 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
|
DISTI #
MH2029-600Y
|
Avnet Abacus | - Tape and Reel (Alt: MH2029-600Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | FerriteBeadsHighCurrentChip60Ohm25%100MHz5A20mOhmDCR0805T/R | 9916 |
|
RFQ | |
|
|
LCSC | 20m 25% 60100MHz 0805 Ferrite Beads and Chips RoHS | 2560 |
|
$0.0312 / $0.0601 | Buy Now |
US Tariff Estimator: MH2029-600Y by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MH2029-600Y
MH2029-600Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MH2029-600Y Part Data Attributes
|
|
MH2029-600Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-600Y
Bourns Inc
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.02 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.9 Mm | |
| Insulation Resistance-Min | 0.02 MΩ | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 60 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 5 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 1.2 Mm |
Alternate Parts for MH2029-600Y
This table gives cross-reference parts and alternative options found for MH2029-600Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-600Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMH0805-101-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MH2029-600Y vs PMH0805-101-RC |
MH2029-600Y Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize the inductor's performance.
-
The MH2029-600Y is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). Its shielded construction and internal Faraday shield help to reduce electromagnetic radiation and susceptibility.
-
The MH2029-600Y is rated for operation from -40°C to +125°C. However, derating may be necessary for high-temperature applications. Consult the datasheet and Bourns' application notes for more information.
-
Yes, the MH2029-600Y is designed for high-reliability applications. It meets the requirements of AEC-Q200, which ensures its suitability for automotive and other safety-critical applications.
-
To prevent damage, store the MH2029-600Y in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or core. Follow Bourns' recommended storage and handling guidelines to ensure the inductor's performance and longevity.