Part Details for MH88511 by Zarlink Semiconductor Inc
Overview of MH88511 by Zarlink Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MH88511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIC, 2-1 CONVERSION, HYBRID, PSIP20 | 173 |
|
$17.1437 / $21.4296 | Buy Now |
Part Details for MH88511
MH88511 CAD Models
MH88511 Part Data Attributes
|
MH88511
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH88511
Zarlink Semiconductor Inc
SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SIP, SIP20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-1 CONVERSION | |
JESD-30 Code | R-PSIP-T20 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Neg Supply Voltage-Nom | -5 V | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 25 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP20 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH88511
This table gives cross-reference parts and alternative options found for MH88511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH88511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH88511 | SLIC, PSIP20, SIP-20 | Dynex Semiconductor | MH88511 vs MH88511 |
MH88500IN | SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20 | Microsemi Corporation | MH88511 vs MH88500IN |
MH88500 | SLIC, 2-1 Conversion, Hybrid, PSIP20, | Microsemi Corporation | MH88511 vs MH88500 |
MH88510 | SLIC, PSIP20, SIP-20 | Dynex Semiconductor | MH88511 vs MH88510 |
MH88511 | SLIC, PSIP20, SIP-20 | Plessey Semiconductors Ltd | MH88511 vs MH88511 |
MH88510 | SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20 | Zarlink Semiconductor Inc | MH88511 vs MH88510 |
MH88511 | SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20 | Microsemi Corporation | MH88511 vs MH88511 |