Part Details for MHD2815S/883 by Interpoint
Overview of MHD2815S/883 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MHD2815S/883
MHD2815S/883 CAD Models
MHD2815S/883 Part Data Attributes
|
MHD2815S/883
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHD2815S/883
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
JESD-609 Code | e0 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.33 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHD2815S/883
This table gives cross-reference parts and alternative options found for MHD2815S/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHD2815S/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHD2815SF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs MHD2815SF/883 |
5962-9465701HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 | Crane Electronics | MHD2815S/883 vs 5962-9465701HXX |
5962-9465701HXX | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Interpoint | MHD2815S/883 vs 5962-9465701HXX |
MHE2815S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs MHE2815S/ES |
MHE2815SF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs MHE2815SF/ES |
MHE2815S | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs MHE2815S |
5962-9465701HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs 5962-9465701HZC |
MHD2815SF/SX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, 0.400 INCH HEIGHT, HERMETIC SEALED, METAL, PACKAGE-10 | Crane Electronics | MHD2815S/883 vs MHD2815SF/SX |
5962-9465701HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815S/883 vs 5962-9465701HZA |