Part Details for MHD2815SF/SX by Crane Electronics
Overview of MHD2815SF/SX by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHD2815SF/SX
MHD2815SF/SX CAD Models
MHD2815SF/SX Part Data Attributes
|
MHD2815SF/SX
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
MHD2815SF/SX
Crane Electronics
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, 0.400 INCH HEIGHT, HERMETIC SEALED, METAL, PACKAGE-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.208% | |
Load Regulation-Max | 0.333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MHD2815SF/SX
This table gives cross-reference parts and alternative options found for MHD2815SF/SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHD2815SF/SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHD2815SF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs MHD2815SF/883 |
5962-9465701HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 | Crane Electronics | MHD2815SF/SX vs 5962-9465701HXX |
5962-9465701HXX | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Interpoint | MHD2815SF/SX vs 5962-9465701HXX |
MHE2815S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs MHE2815S/ES |
MHE2815SF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs MHE2815SF/ES |
MHD2815S/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs MHD2815S/883 |
MHE2815S | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs MHE2815S |
5962-9465701HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs 5962-9465701HZC |
5962-9465701HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2815SF/SX vs 5962-9465701HZA |