Part Details for MHL21336NN by Freescale Semiconductor
Overview of MHL21336NN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MHL21336NN
MHL21336NN CAD Models
MHL21336NN Part Data Attributes
|
MHL21336NN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHL21336NN
Freescale Semiconductor
2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 301AP-02, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 301AP-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 5 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 301AP-02 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 525 mA | |
VSWR-Max | 1.5 |