Part Details for MHL2ACTTE3N3S by KOA Speer Electronics Inc
Overview of MHL2ACTTE3N3S by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MHL2ACTTE3N3S
MHL2ACTTE3N3S CAD Models
MHL2ACTTE3N3S Part Data Attributes
|
MHL2ACTTE3N3S
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL2ACTTE3N3S
KOA Speer Electronics Inc
General Purpose Inductor, 0.0047uH, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | TOLERANCE IS 0.3NH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MHL2ACTTE3N3S
This table gives cross-reference parts and alternative options found for MHL2ACTTE3N3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL2ACTTE3N3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHL2ACLTE3N3S | General Purpose Inductor, 0.0047uH, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | MHL2ACTTE3N3S vs MHL2ACLTE3N3S |