Part Details for MHSS1105 by APEM Inc
Overview of MHSS1105 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHSS1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0366
|
Newark | Slide Switch, Spdt, 0.3A, 6Vdc, Th, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Mhss Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |Apem MHSS1105 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
679-1849-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 6V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7733 In Stock |
|
$0.3790 / $0.7600 | Buy Now |
DISTI #
642-MHSS1105
|
Mouser Electronics | Slide Switches Microminiature slide SP DT RoHS: Compliant | 3110 |
|
$0.3790 / $0.7500 | Buy Now |
DISTI #
72113295
|
RS | Slide Switch, SPDT, ON-ON, Through Hole, Black Actuator,300mA, 6VDC, R/A, PC | APEM Components MHSS1105 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.4330 | RFQ |
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole RoHS: Compliant |
3019 In Stock |
|
$0.3680 / $0.6708 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Powell Electronics | Miniature Slide Switch Min Qty: 1 | 468 |
|
$0.6500 / $0.7500 | Buy Now |
|
Master Electronics | Switch Slide SPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole RoHS: Compliant |
3019 In Stock |
|
$0.3680 / $0.6708 | Buy Now |
Part Details for MHSS1105
MHSS1105 CAD Models
MHSS1105 Part Data Attributes:
|
MHSS1105
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHSS1105
APEM Inc
Slide Switch, 2 Positions, SPDT, Momentary-tactile, 0.3A, 6VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 8.5 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | PARTIAL |