Part Details for MHW1224 by Freescale Semiconductor
Overview of MHW1224 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MHW1224
MHW1224 CAD Models
MHW1224 Part Data Attributes
|
MHW1224
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW1224
Freescale Semiconductor
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-03, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |
Alternate Parts for MHW1224
This table gives cross-reference parts and alternative options found for MHW1224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY67A,112 | BGY67A - 200 MHz, 24 dB gain reverse amplifier SFM 7-Pin | NXP Semiconductors | MHW1224 vs BGY67A,112 |
BGR269 | 5MHz - 200MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW1224 vs BGR269 |