Part Details for MHW7242 by Freescale Semiconductor
Overview of MHW7242 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW7242
MHW7242 CAD Models
MHW7242 Part Data Attributes:
|
MHW7242
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW7242
Freescale Semiconductor
IC,CATV WIDEBAND AMPLIFIER,HYBRID,SOT-115J,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 350 mA | |
Technology | HYBRID |