Part Details for MIAA10WB600TMH by IXYS Corporation
Overview of MIAA10WB600TMH by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MIAA10WB600TMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IGBT PIM MOD.3PH D.BRID.SEVEN 13A 1200V MINIPACK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$38.2400 / $40.9800 | Buy Now |
Part Details for MIAA10WB600TMH
MIAA10WB600TMH CAD Models
MIAA10WB600TMH Part Data Attributes
|
MIAA10WB600TMH
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIAA10WB600TMH
IXYS Corporation
Insulated Gate Bipolar Transistor, 18A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING, LOW SATURATION VOLTAGE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 18 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-P23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 60 ns | |
VCEsat-Max | 2.6 V |