Part Details for MIC2102YMLTR by Micrel Inc
Overview of MIC2102YMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2102YMLTR
MIC2102YMLTR CAD Models
MIC2102YMLTR Part Data Attributes
|
MIC2102YMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2102YMLTR
Micrel Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |