Part Details for MIC2130-1YML-TR by Microchip Technology Inc
Overview of MIC2130-1YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MIC2130-1YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9641
|
Newark | High Voltage Synchronous Buck Control 16 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2130-1YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 | Buy Now |
DISTI #
576-3092-1-ND
|
DigiKey | IC REG CTRLR BUCK 16MLF Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2600 / $2.9900 | Buy Now |
DISTI #
MIC2130-1YML-TR
|
Avnet Americas | HIGH VOLTAGE SYNCHRONOUS BUCK CONTROL - Tape and Reel (Alt: MIC2130-1YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.2600 / $2.9900 | Buy Now |
DISTI #
998-MIC2130-1YMLTR
|
Mouser Electronics | Switching Controllers High Voltage Synchronous Buck Control RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Future Electronics | MIC2130 Series 150 kHz Adj. Output PWM Synchronous Buck Controller IC - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.8700 | Buy Now |
|
NAC | High Voltage Synchronous Buck Control - Package: 16 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4000 / $2.9500 | Buy Now |
|
Chip1Cloud | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz Automotive 16-Pin QFN EP T/R / IC REG CTRLR BUCK 16MLF | 7000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0900 / $5.8700 | Buy Now |
Part Details for MIC2130-1YML-TR
MIC2130-1YML-TR CAD Models
MIC2130-1YML-TR Part Data Attributes
|
MIC2130-1YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2130-1YML-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES DOWN TO 0.7V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 170 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MIC2130-1YML-TR
This table gives cross-reference parts and alternative options found for MIC2130-1YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2130-1YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2130-1YML | SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, LEAD FREE, MLF-16 | Rochester Electronics LLC | MIC2130-1YML-TR vs MIC2130-1YML |