Part Details for MIC2171WU by Microchip Technology Inc
Overview of MIC2171WU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2171WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9690
|
Newark | 2.5A 100Khz Switching Regulator 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC2171WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now |
DISTI #
576-1063-ND
|
DigiKey | IC REG MULT CONFG ADJ 2.5A TO263 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
621 In Stock |
|
$4.7000 / $6.2100 | Buy Now |
DISTI #
MIC2171WU
|
Avnet Americas | Current Mode PWM Controller 65V 2500mA 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC2171WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7000 / $6.2100 | Buy Now |
DISTI #
998-MIC2171WU
|
Mouser Electronics | Switching Voltage Regulators 2.5A 100kHz Switching Regulator RoHS: Compliant | 1597 |
|
$4.6900 / $6.2100 | Buy Now |
DISTI #
VBF:5286_07847614
|
Arrow Electronics | Conv DC-DC 3V to 40V Step Down Single-Out 4A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 | Americas - 150 |
|
$4.4500 / $5.8030 | Buy Now |
DISTI #
MIC2171WU
|
Microchip Technology Inc | 2.5A 100kHz Switching Regulator, Projected EOL: 2034-01-25 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$3.6000 / $6.2100 | Buy Now |
|
Future Electronics | MIC2171 Series 40 V 100 kHz 2.5 A Switching Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.3700 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 3V to 40V Step Down Single-Out 4A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
750 In Stock |
|
$4.7500 / $5.8900 | Buy Now |
DISTI #
MIC2171WU
|
Avnet Americas | Current Mode PWM Controller 65V 2500mA 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC2171WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7000 / $6.2100 | Buy Now |
DISTI #
MIC2171WU
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.24÷65VDC, 2.5A Min Qty: 1 | 0 |
|
$6.2300 / $8.2000 | RFQ |
Part Details for MIC2171WU
MIC2171WU CAD Models
MIC2171WU Part Data Attributes:
|
MIC2171WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2171WU
Microchip Technology Inc
5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.77 mm |
Alternate Parts for MIC2171WU
This table gives cross-reference parts and alternative options found for MIC2171WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2171WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2171WU-TR | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC2171WU vs MIC2171WU-TR |
MIC2171WUTR | 5.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | MIC2171WU vs MIC2171WUTR |
MIC2171BU | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC2171WU vs MIC2171BU |
MIC2171BUT&R | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC2171WU vs MIC2171BUT&R |