-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9723
|
Newark | High Efficiency Synchronous Buck Controller 16 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC2182-3.3YM Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.9800 | Buy Now |
DISTI #
576-1712-5-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 96 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8400 | Buy Now |
DISTI #
MIC2182-3.3YM
|
Avnet Americas | HIGH EFFICIENCY SYNCHRONOUS BUCK CONTROLLER - Rail/Tube (Alt: MIC2182-3.3YM) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.5200 / $4.6300 | Buy Now |
DISTI #
998-MIC2182-3.3YM
|
Mouser Electronics | Switching Controllers High Efficiency Synchronous Buck Controller RoHS: Compliant | 21 |
|
$3.7400 / $4.6300 | Buy Now |
DISTI #
MIC2182-3.3YM
|
Microchip Technology Inc | High Efficiency Synchronous Buck Controller, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
2346 Alternates Available |
|
$3.3500 / $4.6300 | Buy Now |
|
Future Electronics | MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Lead time: 7 Container: Tube | 0Tube |
|
$3.7900 / $4.1000 | Buy Now |
|
Future Electronics | MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$3.4600 / $4.0400 | Buy Now |
|
Future Electronics | MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$3.4600 / $3.7600 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$3.5600 / $4.1500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 330KHZ SWITCHING FREQ-MAX, BICMOS, PDSO16 | 25 |
|
$5.0250 / $7.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2182-3.3YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2182-3.3YM
Microchip Technology Inc
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC2182-3.3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2182-3.3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2182-3.3BMTR | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Micrel Inc | MIC2182-3.3YM vs MIC2182-3.3BMTR |
MIC2182-3.3BM | Switching Controller, Current-mode, 0.1A, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC2182-3.3YM vs MIC2182-3.3BM |
MIC2182-3.3BMTR | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC2182-3.3YM vs MIC2182-3.3BMTR |