Part Details for MIC2185YM by Microchip Technology Inc
Overview of MIC2185YM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2185YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9743
|
Newark | Low Voltage Synchronous Boost Pwm Control 16 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC2185YM RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Current Mode PWM Controller 400kHz 16-Pin SOIC N Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | Low Voltage Synchronous Boost PWM Control - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 0 |
|
$5.5600 / $6.1200 | Buy Now |
Part Details for MIC2185YM
MIC2185YM CAD Models
MIC2185YM Part Data Attributes
|
MIC2185YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2185YM
Microchip Technology Inc
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC2185YM
This table gives cross-reference parts and alternative options found for MIC2185YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2185YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2185BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC2185YM vs MIC2185BMTR |
MIC2185BM | Switching Controller, Current-mode, 0.0005A, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC2185YM vs MIC2185BM |