Part Details for MIC2186BQS by Rochester Electronics LLC
Overview of MIC2186BQS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2186BQS
MIC2186BQS CAD Models
MIC2186BQS Part Data Attributes:
|
MIC2186BQS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2186BQS
Rochester Electronics LLC
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES A 2.82V TO 3.18V DIGITAL SUPPLY VOLTAGE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.748 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2186BQS
This table gives cross-reference parts and alternative options found for MIC2186BQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2186BQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2186YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2186BQS vs MIC2186YQS-TR |
MIC2186BQS | Switching Controller, Current-mode, 0.0005A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2186BQS vs MIC2186BQS |
MIC2186YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Micrel Inc | MIC2186BQS vs MIC2186YQSTR |
MIC2186BQSTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2186BQS vs MIC2186BQSTR |
MIC2186YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Microchip Technology Inc | MIC2186BQS vs MIC2186YQSTR |
MIC2186BQSTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Micrel Inc | MIC2186BQS vs MIC2186BQSTR |