Part Details for MIC2199YMLTR by Microchip Technology Inc
Overview of MIC2199YMLTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2199YMLTR
MIC2199YMLTR CAD Models
MIC2199YMLTR Part Data Attributes
|
MIC2199YMLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2199YMLTR
Microchip Technology Inc
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, LEAD FREE, MLF-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 12 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MIC2199YMLTR
This table gives cross-reference parts and alternative options found for MIC2199YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2199YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2199YML | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC2199YMLTR vs MIC2199YML |
MIC2199BML | Switching Controller, Current-mode, 0.005A, 330kHz Switching Freq-Max, BICMOS, PDSO12, 4 X 4 MM, MLF-12 | Microchip Technology Inc | MIC2199YMLTR vs MIC2199BML |
MIC2199YMLTR | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, LEAD FREE, MLF-12 | Micrel Inc | MIC2199YMLTR vs MIC2199YMLTR |
MIC2199YML | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, LEAD FREE, MLF-12 | Rochester Electronics LLC | MIC2199YMLTR vs MIC2199YML |