Part Details for MIC2250-2YD5-TR by Microchip Technology Inc
Results Overview of MIC2250-2YD5-TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2250-2YD5-TR Information
MIC2250-2YD5-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2250-2YD5-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70Y9944
|
Newark | 1.2A High Light Load Efficiency Boost Regulator With Dithering Disabled 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC2250-2YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now |
|
DISTI #
MIC2250-2YD5-TR
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC2250-2YD5-TR) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8714 | Buy Now |
|
DISTI #
MIC2250-2YD5-TR
|
Microchip Technology Inc | 1.2A High Light Load Efficiency Boost Regulator with Dithering Enabled, TSOT, Projected EOL: 2040-10-07 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | In Stock: 9302 and Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
|
|
NAC | 1.2A High Light Load Efficiency Boost Regulator with Dithering Disabled. Package: 5 TSOT - T/R - POWER ANALOG Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
DISTI #
MIC2250-2YD5-TR
|
Avnet Silica | Conv DCDC Single Step Up 25V to 55V 5Pin TSOT23 TR (Alt: MIC2250-2YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MIC2250-2YD5-TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2990 |
|
$0.5660 / $0.8860 | Buy Now |
|
DISTI #
MIC2250-2YD5-TR
|
EBV Elektronik | Conv DCDC Single Step Up 25V to 55V 5Pin TSOT23 TR (Alt: MIC2250-2YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MIC2250-2YD5-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC2250-2YD5-TR
MIC2250-2YD5-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC2250-2YD5-TR Part Data Attributes
|
|
MIC2250-2YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2250-2YD5-TR
Microchip Technology Inc
1.2A High Light Load Efficiency Boost Regulator with Dithering Enabled
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | VSSOP, TSOP5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | TSOT-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE FREQUENCY MODULATION | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Output Voltage-Max | 32 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BOOST | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 mm |
MIC2250-2YD5-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC2250-2YD5-TR near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended.
-
To ensure stable output voltage regulation, it's essential to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type (e.g., X5R or X7R ceramic).
-
The MIC2250-2YD5-TR is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to derate the device's power dissipation according to the ambient temperature, as specified in the datasheet.
-
Yes, the MIC2250-2YD5-TR is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade components. However, it's essential to follow the recommended design and testing guidelines for these applications.
-
To troubleshoot issues with the MIC2250-2YD5-TR, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the device is properly soldered and connected. If issues persist, consult the datasheet and application notes for guidance.