There are no models available for this part yet.
Overview of MIC2288BMLTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2288BMLTR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHING REGULATOR, 1350 kHz SWITCHING FREQ-MAX, PDSO8 | 50 |
|
$1.3446 / $1.6808 | Buy Now |
CAD Models for MIC2288BMLTR by Micrel Inc
Part Data Attributes for MIC2288BMLTR by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DFN
|
Package Description
|
2 X 2 MM, MLF-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MLF
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9754 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1350 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for MIC2288BMLTR
This table gives cross-reference parts and alternative options found for MIC2288BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2288BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2288BMLTR | Switching Regulator, Current-mode, 1350kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2288BMLTR vs MIC2288BMLTR |
MIC2288YMLTR | 2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, LEAD-FREE, MLF-8 | Microchip Technology Inc | MIC2288BMLTR vs MIC2288YMLTR |
MIC2288YMLTR | 2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, LEAD-FREE, MLF-8 | Micrel Inc | MIC2288BMLTR vs MIC2288YMLTR |
MIC2288YML | 2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, DSO8 | Microchip Technology Inc | MIC2288BMLTR vs MIC2288YML |
MIC2288BML | Switching Regulator, Current-mode, 2A, 1350kHz Switching Freq-Max, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2288BMLTR vs MIC2288BML |
MIC2288BML | Switching Regulator, Current-mode, 2A, 1350kHz Switching Freq-Max, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2288BMLTR vs MIC2288BML |
Related Parts for MIC2288BMLTR
-
MIC2182BSMSwitching Regulator or Controllers
-
MIC281-6YM6-TROther Analog ICs
-
MIC2525-2BMPower Management Circuits
-
MIC2076-2YMPeripheral Drivers
-
MIC2214-KMYML-TRLinear Regulator ICs
-
MIC2287-15YML-TRDisplay Drivers
-
MI-27K-MX-F1Power Supply Modules
-
MIAC24AOptocoupler
-
MHW1254LRF/Microwave Amplifiers