-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0157
|
Newark | Programmable Current Limit High-Side Switch 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2548A-2YMM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
576-3611-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
929 In Stock |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
MIC2548A-2YMM
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH - Rail/Tube (Alt: MIC2548A-2YMM) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
998-MIC2548A-2YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch RoHS: Compliant | 595 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
MIC2548A-2YMM
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes |
7350 Alternates Available |
|
$0.6000 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube RoHS: Compliant | 6700 Factory Stock |
|
$0.4595 / $0.5765 | Buy Now |
|
Ameya Holding Limited | MIC2548A-2YMM, 三 USB 电源开关, 高侧, 80mΩ, 2.7 V min., 8针 MSOP封装 | 7350 |
|
RFQ | |
|
NAC | Programmable Current Limit High-Side Switch - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5400 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
MIC2548A-2YMM
|
Avnet Silica | (Alt: MIC2548A-2YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2548A-2YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2548A-2YMM
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
This table gives cross-reference parts and alternative options found for MIC2548A-2YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2548A-2YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2548-1BMMTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548-1BMMTR |
MIC2548-2YMM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548-2YMM-TR |
MIC2548A-1YMM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548A-1YMM |
MIC2548-1BMMTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC2548A-2YMM vs MIC2548-1BMMTR |
MIC2548-1BMM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548-1BMM |
MIC2548-2BM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, SOP-8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548-2BM |
MIC2548-2BMMTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548-2BMMTR |
MIC2548A-2YM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548A-2YM-TR |
MIC2548A-2YMM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548A-2YMM-TR |
MIC2548A-1YMM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2548A-2YMM vs MIC2548A-1YMM-TR |