Part Details for MIC2549A-2BN by Micrel Inc
Overview of MIC2549A-2BN by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2549A-2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2549A - PROGRAMMABLE CURRENT-LIMIT HIGH-SIDE Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1311 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for MIC2549A-2BN
MIC2549A-2BN CAD Models
MIC2549A-2BN Part Data Attributes
|
MIC2549A-2BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2549A-2BN
Micrel Inc
Buffer/Inverter Based Peripheral Driver 1 Driver 0.5A CMOS PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-on Time | 5000 µs | |
Width | 7.62 mm |
Alternate Parts for MIC2549A-2BN
This table gives cross-reference parts and alternative options found for MIC2549A-2BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2549A-2BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2549A-2BN | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDIP8, DIP-8 | Microchip Technology Inc | MIC2549A-2BN vs MIC2549A-2BN |